+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100271

Enclosure for connectors: HDC; size 10B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430100271
TME Symbol:
19430100271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
2
Engineering PN
Han-Eco 10B-HSM2-with DL-M25
Insert mounting
57x27mm
Gross weight237.7 g
Certificates
EAN code5713140177680

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100271
0 in TME stock
Net price for quantities from 1 pcs - 34.10 USDGross price for quantities from 1 pcs - 34.10 USD
Net price for quantities from 50 pcs - 29.89 USDGross price for quantities from 50 pcs - 29.89 USD
Net price for quantities from 100 pcs - 29.56 USDGross price for quantities from 100 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.