+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100320

Enclosure for connectors: HDC; size 10B; Han-Eco® B; IP66


Manufacturer: HARTING

Manufacturer part number:
19430100320
TME Symbol:
19430100320

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 10B-HBM-with DL
Insert mounting
57x27mm
Gross weight118.9 g
Certificates
EAN code5713140163591

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100320
0 in TME stock
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 50 pcs - 21.03 USDGross price for quantities from 50 pcs - 21.03 USD
Net price for quantities from 100 pcs - 20.29 USDGross price for quantities from 100 pcs - 20.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.