+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100437

Enclosure for connectors: HDC; size 10B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430100437
TME Symbol:
19430100437

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
1
Engineering PN
Han-Eco 10B-HTE-with DL-M32
Insert mounting
57x27mm
Gross weight144.7 g
Certificates
EAN code5713140177925

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100437
2 in TME stock
Net price for quantities from 1 pcs - 40.04 USDGross price for quantities from 1 pcs - 40.04 USD
Net price for quantities from 3 pcs - 34.03 USDGross price for quantities from 3 pcs - 34.03 USD
Net price for quantities from 10 pcs - 30.03 USDGross price for quantities from 10 pcs - 30.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts