+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100545

Enclosure for connectors: HDC; IP66; for cable; Han-Eco® B; M20

Manufacturer: HARTING

Manufacturer part number:
19430100545
TME Symbol:
19430100545

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
Locking system
for latch
Spatial orientation
angled
Insert mounting
57x27mm
Gland thread
M20
Enclosure material
polyamide 66
Case
size 10B
Number of gland holes
1
Engineering PN
Han-Eco 10B-HSE-for SL-M20
Gross weight250 g
Certificates
EAN code5713140178137
See other products in this category: HARTING connectors HARTING,
*
19430100545
0 in TME stock
Net price for quantities from 1 pcs - 34.47 USDGross price for quantities from 1 pcs - 34.47 USD
Net price for quantities from 3 pcs - 29.15 USDGross price for quantities from 3 pcs - 29.15 USD
Net price for quantities from 10 pcs - 25.72 USDGross price for quantities from 10 pcs - 25.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.