+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100546

Enclosure for connectors: HDC; size 10B; for cable; Han-Eco® B

Manufacturer: HARTING

Manufacturer part number:
19430100546
TME Symbol:
19430100546

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Spatial orientation
angled
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 10B-HSE-for SL-M25
Insert mounting
57x27mm
Gross weight111.3 g
Certificates
EAN code5713140178144

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100546
0 in TME stock
Net price for quantities from 1 pcs - 34.50 USDGross price for quantities from 1 pcs - 34.50 USD
Net price for quantities from 3 pcs - 29.17 USDGross price for quantities from 3 pcs - 29.17 USD
Net price for quantities from 10 pcs - 25.74 USDGross price for quantities from 10 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.