+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430100756

Enclosure for connectors: HDC; size 10B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430100756
TME Symbol:
19430100756

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 10B-HCC-with SL-M25
Insert mounting
57x27mm
Gross weight250 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100756
1 in TME stock
Net price for quantities from 1 pcs - 70.80 USDGross price for quantities from 1 pcs - 70.80 USD
Net price for quantities from 3 pcs - 60.18 USDGross price for quantities from 3 pcs - 60.18 USD
Net price for quantities from 10 pcs - 53.11 USDGross price for quantities from 10 pcs - 53.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.