+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430160233

Enclosure for connectors: HDC; size 16B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430160233
TME Symbol:
19430160233

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 16B-HSM1-with DL-M40
Insert mounting
77.5x27mm
Gross weight260.3 g
Certificates
EAN code5713140178922

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160233
1 in TME stock
Net price for quantities from 1 pcs - 42.12 USDGross price for quantities from 1 pcs - 42.12 USD
Net price for quantities from 3 pcs - 35.80 USDGross price for quantities from 3 pcs - 35.80 USD
Net price for quantities from 10 pcs - 31.58 USDGross price for quantities from 10 pcs - 31.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts