+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430160340

Enclosure for connectors: HDC; size 16B; Han-Eco® B; IP66


Manufacturer: HARTING

Manufacturer part number:
19430160340
TME Symbol:
19430160340

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 16B-HBM-with SL
Insert mounting
77.5x27mm
Gross weight131.8 g
Certificates
EAN code5713140179547

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160340
0 in TME stock
Net price for quantities from 1 pcs - 27.72 USDGross price for quantities from 1 pcs - 27.72 USD
Net price for quantities from 25 pcs - 24.86 USDGross price for quantities from 25 pcs - 24.86 USD
Net price for quantities from 50 pcs - 23.86 USDGross price for quantities from 50 pcs - 23.86 USD
Net price for quantities from 100 pcs - 22.79 USDGross price for quantities from 100 pcs - 22.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.