+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430160341

Enclosure for connectors: HDC; size 16B; Han-Eco® B; IP66


Manufacturer: HARTING

Manufacturer part number:
19430160341
TME Symbol:
19430160341

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 16B-HBM-with SL-with cover
Insert mounting
77.5x27mm
Gross weight160.1 g
Certificates
EAN code5713140179585

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160341
0 in TME stock
Net price for quantities from 1 pcs - 39.89 USDGross price for quantities from 1 pcs - 39.89 USD
Net price for quantities from 3 pcs - 33.91 USDGross price for quantities from 3 pcs - 33.91 USD
Net price for quantities from 10 pcs - 29.92 USDGross price for quantities from 10 pcs - 29.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.