+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430160426

Enclosure for connectors: HDC; size 16B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430160426
TME Symbol:
19430160426

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 16B-HTE-for DL-M25
Insert mounting
77.5x27mm
Gross weight157.6 g
Certificates
EAN code5713140178748

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160426
0 in TME stock
Net price for quantities from 1 pcs - 25.76 USDGross price for quantities from 1 pcs - 25.76 USD
Net price for quantities from 25 pcs - 23.84 USDGross price for quantities from 25 pcs - 23.84 USD
Net price for quantities from 50 pcs - 22.98 USDGross price for quantities from 50 pcs - 22.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.