+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430240233

Enclosure for connectors: HDC; size 24B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430240233
TME Symbol:
19430240233

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 24B-HSM1-with DL-M40
Insert mounting
104x27mm
Gross weight301 g
Certificates
EAN code5713140180260

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430240233
0 in TME stock
Net price for quantities from 1 pcs - 59.18 USDGross price for quantities from 1 pcs - 59.18 USD
Net price for quantities from 3 pcs - 50.31 USDGross price for quantities from 3 pcs - 50.31 USD
Net price for quantities from 10 pcs - 44.39 USDGross price for quantities from 10 pcs - 44.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.