+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430240322

Enclosure for connectors: HDC; size 24B; Han-Eco® B; IP66


Manufacturer: HARTING

Manufacturer part number:
19430240322
TME Symbol:
19430240322

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 24B-HBM-for DL-with cover
Insert mounting
104x27mm
Gross weight143.5 g
Certificates
EAN code5713140180604

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430240322
1 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 3 pcs - 19.05 USDGross price for quantities from 3 pcs - 19.05 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts