+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430240428

Enclosure for connectors: HDC; size 24B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430240428
TME Symbol:
19430240428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 24B-HTE-for DL-M40
Insert mounting
104x27mm
Gross weight161.2 g
Certificates
EAN code5713140180130

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430240428
0 in TME stock
Net price for quantities from 1 pcs - 42.62 USDGross price for quantities from 1 pcs - 42.62 USD
Net price for quantities from 5 pcs - 39.21 USDGross price for quantities from 5 pcs - 39.21 USD
Net price for quantities from 10 pcs - 36.67 USDGross price for quantities from 10 pcs - 36.67 USD
Net price for quantities from 25 pcs - 33.57 USDGross price for quantities from 25 pcs - 33.57 USD
Net price for quantities from 50 pcs - 32.37 USDGross price for quantities from 50 pcs - 32.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.