+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19431060255

Enclosure for connectors: HDC; size 6B; for panel mounting; IP66


Manufacturer: HARTING

Manufacturer part number:
19431060255
TME Symbol:
19431060255

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M20
Number of gland holes
1
Engineering PN
Han-Eco 6B-HSM1-w. SL-M20-w. cov.-gl.
Insert mounting
44x27mm
Connector variant
  • with cable gland
  • with protective cap
Gross weight250 g
Certificates
EAN code5713140177260

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431060255
0 in TME stock
Net price for quantities from 1 pcs - 50.06 USDGross price for quantities from 1 pcs - 50.06 USD
Net price for quantities from 50 pcs - 47.01 USDGross price for quantities from 50 pcs - 47.01 USD
Net price for quantities from 100 pcs - 44.08 USDGross price for quantities from 100 pcs - 44.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.