+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19431060296

Enclosure for connectors: HDC; size 6B; for panel mounting; IP66


Manufacturer: HARTING

Manufacturer part number:
19431060296
TME Symbol:
19431060296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
2
Engineering PN
Han-Eco 6B-HSM2-w. SL-M25 w. cov.-gl.
Insert mounting
44x27mm
Connector variant
  • with cable gland
  • with protective cap
Gross weight265 g
Certificates
EAN code5713140177307

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431060296
1 in TME stock
Net price for quantities from 1 pcs - 30.36 USDGross price for quantities from 1 pcs - 30.36 USD
Net price for quantities from 3 pcs - 25.81 USDGross price for quantities from 3 pcs - 25.81 USD
Net price for quantities from 10 pcs - 22.77 USDGross price for quantities from 10 pcs - 22.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts