+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19431060546

Enclosure for connectors: HDC; size 6B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431060546
TME Symbol:
19431060546

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 6B-HSE-for SL-M25-glanded
Insert mounting
44x27mm
Gross weight119.1 g
Certificates
EAN code5713140176812

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431060546
0 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
Net price for quantities from 25 pcs - 22.23 USDGross price for quantities from 25 pcs - 22.23 USD
Net price for quantities from 50 pcs - 20.87 USDGross price for quantities from 50 pcs - 20.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.