+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19431100526

Enclosure for connectors: HDC; IP66; for cable; Han-Eco® B; M25


Manufacturer: HARTING

Manufacturer part number:
19431100526
TME Symbol:
19431100526

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
Locking system
for double latch
Connector variant
with cable gland
Spatial orientation
angled
Insert mounting
57x27mm
Gland thread
M25
Enclosure material
polyamide 66
Case
size 10B
Number of gland holes
1
Engineering PN
Han-Eco 10B-HSE-for DL-M25-glanded
Gross weight127.9 g
Certificates
EAN code5713140177598
See other products in this category: HARTING connectors HARTING,
*
19431100526
0 in TME stock
Net price for quantities from 1 pcs - 28.64 USDGross price for quantities from 1 pcs - 28.64 USD
Net price for quantities from 50 pcs - 26.55 USDGross price for quantities from 50 pcs - 26.55 USD
Net price for quantities from 250 pcs - 25.01 USDGross price for quantities from 250 pcs - 25.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.