+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19431240428

Enclosure for connectors: HDC; size 24B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431240428
TME Symbol:
19431240428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 24B-HTE-for DL-M40-glanded
Insert mounting
104x27mm
Gross weight227.3 g
Certificates
EAN code5713140180154

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431240428
0 in TME stock
Net price for quantities from 1 pcs - 52.44 USDGross price for quantities from 1 pcs - 52.44 USD
Net price for quantities from 100 pcs - 49.61 USDGross price for quantities from 100 pcs - 49.61 USD
Net price for quantities from 250 pcs - 47.33 USDGross price for quantities from 250 pcs - 47.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.