+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1943600000

Connector: pluggable terminal block; female; power supply; 18A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1943600000

Alternative designations: BLZP 5.08HC/04/180 SN OR BX

TME Symbol:
1943600000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Current rating
18A
Rated voltage
0.4kV
Number of pins
4
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
19.2mm
Body colour
orange
Contacts pitch
5.1mm
Height
16mm
Alias
BLZP 5.08HC/04/180 SN OR BX
Operating temperature
-50...100°C
Gross weight6.9 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1943600000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 90.
Multiple of: 1.
Net price for quantities from 90 pcs - 2.43 USDGross price for quantities from 90 pcs - 2.43 USD
Net price for quantities from 270 pcs - 2.18 USDGross price for quantities from 270 pcs - 2.18 USD
Net price for quantities from 540 pcs - 2.10 USDGross price for quantities from 540 pcs - 2.10 USD