+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1943700000

Connector: pluggable terminal block; plug; female; power supply

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1943700000

Alternative designations: BLZP 5.08HC/14/180 SN OR BX

TME Symbol:
1943700000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
18A
Rated voltage
0.4kV
Number of pins
14
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5.1mm
Height
16mm
Alias
BLZP 5.08HC/14/180 SN OR BX
Operating temperature
-50...100°C
Gross weight11 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1943700000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 7.53 USDGross price for quantities from 24 pcs - 7.53 USD