+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19439000

Enclosure for connectors: HDC; for cable; straight,longitudinal


Manufacturer: LAPP

Manufacturer part number:
19439000
TME Symbol:
19439000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Connector variant
  • longitudinal
  • straight
Gross weight111.3 g
Certificates
EAN code4044773555752
See other products in this category: LAPP connectors LAPP,
*
19439000
2 in TME stock
Net price for quantities from 1 pcs - 28.90 USDGross price for quantities from 1 pcs - 28.90 USD
Net price for quantities from 25 pcs - 25.40 USDGross price for quantities from 25 pcs - 25.40 USD
Net price for quantities from 50 pcs - 24.31 USDGross price for quantities from 50 pcs - 24.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.