+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440005082

Gland; IP68; metal; M20; 6÷13mm


Manufacturer: HARTING

Manufacturer part number:
19440005082
TME Symbol:
19440005082

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M20
Cable external diameter
6...13mm
Engineering PN
Cable Gland M20 6-13 mm Stainless Steel
Gross weight37.87 g
EAN code5713140131903

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19440005082
8 in TME stock
Net price for quantities from 1 pcs - 68.05 USDGross price for quantities from 1 pcs - 68.05 USD
Net price for quantities from 10 pcs - 60.31 USDGross price for quantities from 10 pcs - 60.31 USD
Net price for quantities from 30 pcs - 55.82 USDGross price for quantities from 30 pcs - 55.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs