+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440030801

Enclosure for connectors: HDC; IP65,IP67; for cable; Type: A3

Manufacturer: HARTING

Manufacturer part number:
19440030801
TME Symbol:
19440030801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Mechanical mounting
for cable
Body material
stainless steel
Connector variant
A3
Enclosure material
stainless steel
Engineering PN
Han INOX 3A R/A Bulkhead Mounted Housing
Operating temperature
-40...125°C
Gross weight89 g
Certificates
EAN code5713140131941
See other products in this category: Other connectors Harting HARTING,
*
19440030801
0 in TME stock
Net price for quantities from 1 pcs - 101.08 USDGross price for quantities from 1 pcs - 101.08 USD
Net price for quantities from 10 pcs - 83.81 USDGross price for quantities from 10 pcs - 83.81 USD
Net price for quantities from 25 pcs - 76.27 USDGross price for quantities from 25 pcs - 76.27 USD
Net price for quantities from 50 pcs - 72.31 USDGross price for quantities from 50 pcs - 72.31 USD
Net price for quantities from 100 pcs - 69.71 USDGross price for quantities from 100 pcs - 69.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.