+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440031250

Enclosure for connectors: HDC; IP65,IP67; angled; Type: A3


Manufacturer: HARTING

Manufacturer part number:
19440031250
TME Symbol:
19440031250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Body material
stainless steel
Connector variant
A3
Enclosure material
stainless steel
Gland thread
M20
Engineering PN
Han-INOX 3A-SMH-M20
Operating temperature
-40...125°C
Gross weight94 g
Certificates
EAN code5713140131965
See other products in this category: Other connectors Harting HARTING,
*
19440031250
0 in TME stock
Net price for quantities from 1 pcs - 76.04 USDGross price for quantities from 1 pcs - 76.04 USD
Net price for quantities from 10 pcs - 66.92 USDGross price for quantities from 10 pcs - 66.92 USD
Net price for quantities from 25 pcs - 66.14 USDGross price for quantities from 25 pcs - 66.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.