+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440031440

Enclosure for connectors: HDC; size 3A; for cable; Han-INOX; M20


Manufacturer: HARTING

Manufacturer part number:
19440031440
TME Symbol:
19440031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han-INOX
Locking system
for latch
Spatial orientation
straight
Enclosure material
stainless steel
Gland thread
M20
Body colour
inox
Engineering PN
Han INOX 3A hood TE M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight65.6 g
Certificates
EAN code5713140131972
See other products in this category: HARTING connectors HARTING,
*
19440031440
10 in TME stock
Net price for quantities from 1 pcs - 76.99 USDGross price for quantities from 1 pcs - 76.99 USD
Net price for quantities from 3 pcs - 68.89 USDGross price for quantities from 3 pcs - 68.89 USD
Net price for quantities from 5 pcs - 60.78 USDGross price for quantities from 5 pcs - 60.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.