+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440031443

Enclosure for connectors: HDC; Gland: M20


Manufacturer: HARTING

Manufacturer part number:
19440031443
TME Symbol:
19440031443

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M20
Engineering PN
Han INOX 3A TE Hood M20 w/seal
Gross weight66.16 g
Certificates
EAN code5713140131989
See other products in this category: Other connectors Harting HARTING,
*
19440031443
0 in TME stock
Net price for quantities from 1 pcs - 85.40 USDGross price for quantities from 1 pcs - 85.40 USD
Net price for quantities from 50 pcs - 70.56 USDGross price for quantities from 50 pcs - 70.56 USD
Net price for quantities from 100 pcs - 66.15 USDGross price for quantities from 100 pcs - 66.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.