+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440031640

Enclosure for connectors: HDC; Gland: M20

Manufacturer: HARTING

Manufacturer part number:
19440031640
TME Symbol:
19440031640

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M20
Engineering PN
Han INOX 3A SE Hood M20
Gross weight76.35 g
Certificates
EAN code5713140131996
See other products in this category: Other connectors Harting HARTING,
*
19440031640
3 in TME stock
Net price for quantities from 1 pcs - 123.41 USDGross price for quantities from 1 pcs - 123.41 USD
Net price for quantities from 10 pcs - 104.94 USDGross price for quantities from 10 pcs - 104.94 USD
Net price for quantities from 25 pcs - 97.36 USDGross price for quantities from 25 pcs - 97.36 USD
Net price for quantities from 50 pcs - 92.31 USDGross price for quantities from 50 pcs - 92.31 USD
Net price for quantities from 100 pcs - 86.73 USDGross price for quantities from 100 pcs - 86.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.