+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440031643

Enclosure for connectors: HDC; Gland: M20


Manufacturer: HARTING

Manufacturer part number:
19440031643
TME Symbol:
19440031643

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M20
Engineering PN
Han Inox 3A RA Hood M20 w/gasket
Gross weight77 g
Certificates
EAN code5713140132009
See other products in this category: Other connectors Harting HARTING,
*
19440031643
0 in TME stock
Net price for quantities from 1 pcs - 96.45 USDGross price for quantities from 1 pcs - 96.45 USD
Net price for quantities from 10 pcs - 82.00 USDGross price for quantities from 10 pcs - 82.00 USD
Net price for quantities from 25 pcs - 76.79 USDGross price for quantities from 25 pcs - 76.79 USD
Net price for quantities from 50 pcs - 73.27 USDGross price for quantities from 50 pcs - 73.27 USD
Net price for quantities from 100 pcs - 70.14 USDGross price for quantities from 100 pcs - 70.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.