+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440035421

Protection cover; Han INOX 3A Cover for Female in Hood

Manufacturer: HARTING

Manufacturer part number:
19440035421
TME Symbol:
19440035421

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han INOX 3A Cover for Female in Hood
Gross weight35 g
Certificates
EAN code5713140132016
See other products in this category: Other connectors Harting HARTING,
*
19440035421
0 in TME stock
Net price for quantities from 1 pcs - 58.57 USDGross price for quantities from 1 pcs - 58.57 USD
Net price for quantities from 50 pcs - 50.15 USDGross price for quantities from 50 pcs - 50.15 USD
Net price for quantities from 100 pcs - 47.75 USDGross price for quantities from 100 pcs - 47.75 USD
No. of pieces (Multiplicity: 1)