+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440035422

Protection cover; Han INOX 3A Cover for Male in Hood


Manufacturer: HARTING

Manufacturer part number:
19440035422
TME Symbol:
19440035422

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han INOX 3A Cover for Male in Hood
Gross weight39 g
Certificates
EAN code5713140132023
See other products in this category: Other connectors Harting HARTING,
*
19440035422
0 in TME stock
Net price for quantities from 1 pcs - 45.58 USDGross price for quantities from 1 pcs - 45.58 USD
Net price for quantities from 10 pcs - 40.70 USDGross price for quantities from 10 pcs - 40.70 USD
Net price for quantities from 25 pcs - 38.68 USDGross price for quantities from 25 pcs - 38.68 USD
Net price for quantities from 50 pcs - 37.13 USDGross price for quantities from 50 pcs - 37.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.