+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440035425

Protection cover; Han INOX 3A Cover for Female in Housing


Manufacturer: HARTING

Manufacturer part number:
19440035425
TME Symbol:
19440035425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han INOX 3A Cover for Female in Housing
Gross weight23 g
Certificates
EAN code5713140132030
See other products in this category: Other connectors Harting HARTING,
*
19440035425
0 in TME stock
Net price for quantities from 1 pcs - 55.32 USDGross price for quantities from 1 pcs - 55.32 USD
Net price for quantities from 5 pcs - 50.68 USDGross price for quantities from 5 pcs - 50.68 USD
Net price for quantities from 10 pcs - 47.74 USDGross price for quantities from 10 pcs - 47.74 USD
Net price for quantities from 25 pcs - 43.93 USDGross price for quantities from 25 pcs - 43.93 USD
Net price for quantities from 50 pcs - 41.58 USDGross price for quantities from 50 pcs - 41.58 USD
Net price for quantities from 100 pcs - 39.79 USDGross price for quantities from 100 pcs - 39.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.