+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440060301

Enclosure for connectors: HDC; size 6B; Han-INOX®; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
19440060301
TME Symbol:
19440060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
with latch
Enclosure material
stainless steel
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight220.73 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19440060301
1 in TME stock
Net price for quantities from 1 pcs - 190.89 USDGross price for quantities from 1 pcs - 190.89 USD
Net price for quantities from 5 pcs - 178.18 USDGross price for quantities from 5 pcs - 178.18 USD
Net price for quantities from 10 pcs - 172.00 USDGross price for quantities from 10 pcs - 172.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.