+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440065402

Protection cover; size 6B; Han-INOX®; IP65,IP67; with latch

Manufacturer: HARTING

Manufacturer part number:
19440065402
TME Symbol:
19440065402

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 6B
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
with latch
Enclosure material
stainless steel
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight158.61 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19440065402
2 in TME stock
Net price for quantities from 1 pcs - 214.09 USDGross price for quantities from 1 pcs - 214.09 USD
Net price for quantities from 5 pcs - 199.83 USDGross price for quantities from 5 pcs - 199.83 USD
Net price for quantities from 10 pcs - 182.00 USDGross price for quantities from 10 pcs - 182.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.