+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440065405

Protection cover; size 6B; Han-INOX®; IP65,IP67; for latch


Manufacturer: HARTING

Manufacturer part number:
19440065405
TME Symbol:
19440065405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 6B
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for latch
Enclosure material
stainless steel
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight106.06 g
Certificates
EAN code5713140569164
See other products in this category: HARTING connectors HARTING,
*
19440065405
0 in TME stock
Net price for quantities from 1 pcs - 180.39 USDGross price for quantities from 1 pcs - 180.39 USD
Net price for quantities from 5 pcs - 168.37 USDGross price for quantities from 5 pcs - 168.37 USD
Net price for quantities from 10 pcs - 153.35 USDGross price for quantities from 10 pcs - 153.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.