+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440100427

Enclosure for connectors: HDC; size 10B; for cable; Han-INOX®


Manufacturer: HARTING

Manufacturer part number:
19440100427
TME Symbol:
19440100427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for double latch
Spatial orientation
straight
Enclosure material
stainless steel
Gland thread
M32
Number of gland holes
1
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight514.14 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19440100427
0 in TME stock
Net price for quantities from 1 pcs - 367.08 USDGross price for quantities from 1 pcs - 367.08 USD
Net price for quantities from 3 pcs - 326.30 USDGross price for quantities from 3 pcs - 326.30 USD
Net price for quantities from 5 pcs - 285.51 USDGross price for quantities from 5 pcs - 285.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.