+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440105405

Protection cover; size 10B; Han-INOX®; IP65,IP67; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
19440105405
TME Symbol:
19440105405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 10B
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for double latch
Enclosure material
stainless steel
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight129.94 g
Certificates
EAN code5713140569119
See other products in this category: HARTING connectors HARTING,
*
19440105405
0 in TME stock
Net price for quantities from 1 pcs - 184.73 USDGross price for quantities from 1 pcs - 184.73 USD
Net price for quantities from 10 pcs - 173.09 USDGross price for quantities from 10 pcs - 173.09 USD
Net price for quantities from 25 pcs - 165.83 USDGross price for quantities from 25 pcs - 165.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.