+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440160301

Enclosure for connectors: HDC; size 16B; Han-INOX®; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
19440160301
TME Symbol:
19440160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
with double latch
Enclosure material
stainless steel
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight283.37 g
Certificates
EAN code5713140418721
See other products in this category: HARTING connectors HARTING,
*
19440160301
1 in TME stock
Net price for quantities from 1 pcs - 219.41 USDGross price for quantities from 1 pcs - 219.41 USD
Net price for quantities from 5 pcs - 206.50 USDGross price for quantities from 5 pcs - 206.50 USD
Net price for quantities from 10 pcs - 197.89 USDGross price for quantities from 10 pcs - 197.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.