+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440160527

Enclosure for connectors: HDC; size 16B; for cable; Han-INOX®


Manufacturer: HARTING

Manufacturer part number:
19440160527
TME Symbol:
19440160527

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for double latch
Spatial orientation
angled
Enclosure material
stainless steel
Gland thread
M32
Number of gland holes
1
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight676 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19440160527
1 in TME stock
Net price for quantities from 1 pcs - 361.11 USDGross price for quantities from 1 pcs - 361.11 USD
Net price for quantities from 5 pcs - 335.93 USDGross price for quantities from 5 pcs - 335.93 USD
Net price for quantities from 10 pcs - 304.44 USDGross price for quantities from 10 pcs - 304.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.