+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19440165405

Protection cover; size 16B; Han-INOX®; IP65,IP67; 77.5x27mm

Manufacturer: HARTING

Manufacturer part number:
19440165405
TME Symbol:
19440165405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16B
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for double latch
Enclosure material
stainless steel
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight161.31 g
Certificates
EAN code5713140569072
See other products in this category: HARTING connectors HARTING,
*
19440165405
2 in TME stock
Net price for quantities from 1 pcs - 211.55 USDGross price for quantities from 1 pcs - 211.55 USD
Net price for quantities from 5 pcs - 198.40 USDGross price for quantities from 5 pcs - 198.40 USD
Net price for quantities from 10 pcs - 180.70 USDGross price for quantities from 10 pcs - 180.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.