+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1944130000

Connector: pluggable terminal block; female; power supply; 18A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1944130000

Alternative designations: BLZP 5.08HC/06/180F SN OR BX

TME Symbol:
1944130000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
18A
Rated voltage
0.4kV
Number of pins
6
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5.1mm
Height
16.1mm
Alias
BLZP 5.08HC/06/180F SN OR BX
Operating temperature
-50...100°C
Gross weight10.54 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1944130000
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 42 pcs - 4.32 USDGross price for quantities from 42 pcs - 4.32 USD
Net price for quantities from 84 pcs - 3.79 USDGross price for quantities from 84 pcs - 3.79 USD
Packaging method by the manufacturer:Cardboard = 42 pcs