+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19443100303

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
19443100303
TME Symbol:
19443100303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Body material
stainless steel
Enclosure material
stainless steel
Engineering PN
Han-INOX 10B-HBM-SL-hinged cover
Operating temperature
-40...125°C
Gross weight521.27 g
Certificates
EAN code5713140132061
See other products in this category: Other connectors Harting HARTING,
*
19443100303
0 in TME stock
Net price for quantities from 1 pcs - 380.89 USDGross price for quantities from 1 pcs - 380.89 USD
Net price for quantities from 3 pcs - 340.80 USDGross price for quantities from 3 pcs - 340.80 USD
Net price for quantities from 5 pcs - 300.70 USDGross price for quantities from 5 pcs - 300.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.