+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19445500

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
19445500
TME Symbol:
19445500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight116.49 g
Certificates
EAN code4044773555721
See other products in this category: LAPP connectors LAPP,
*
19445500
9 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 25 pcs - 13.16 USDGross price for quantities from 25 pcs - 13.16 USD
Net price for quantities from 50 pcs - 12.70 USDGross price for quantities from 50 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs