+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1944620000

Connector: pluggable terminal block; female; power supply; 7A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1944620000

Alternative designations: B2L 3.50/12/180QV6 SN BK BX

TME Symbol:
1944620000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
7A
Rated voltage
200V
Number of pins
12
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
black
Contacts pitch
3.5mm
Height
15.7mm
Alias
B2L 3.50/12/180QV6 SN BK BX
Operating temperature
-50...100°C
Gross weight5.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1944620000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 84.
Multiple of: 1.
Net price for quantities from 84 pcs - 14.14 USDGross price for quantities from 84 pcs - 14.14 USD