+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19448100

Enclosure for connectors: HDC; for cable; longitudinal; angled

Manufacturer: LAPP

Manufacturer part number:
19448100
TME Symbol:
19448100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
longitudinal
Spatial orientation
angled
Gland thread
M20
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
125°C
Gross weight170.88 g
Certificates
EAN code4044773555646
See other products in this category: LAPP connectors LAPP,
*
19448100
5 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 35 pcs - 19.18 USDGross price for quantities from 35 pcs - 19.18 USD
Net price for quantities from 70 pcs - 18.27 USDGross price for quantities from 70 pcs - 18.27 USD
Net price for quantities from 105 pcs - 17.75 USDGross price for quantities from 105 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)