+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460005201

Locking element; Han-Eco 10A-Single lever


Manufacturer: HARTING

Manufacturer part number:
19460005201
TME Symbol:
19460005201

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han-Eco 10A-Single lever
Gross weight18 g
Certificates
EAN code5713140190924
See other products in this category: HARTING connectors HARTING,
*
19460005201
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 4 pcs - 6.99 USDGross price for quantities from 4 pcs - 6.99 USD
Net price for quantities from 6 pcs - 6.16 USDGross price for quantities from 6 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.