+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460005202

Locking element; Han-Eco 16A-Single lever


Manufacturer: HARTING

Manufacturer part number:
19460005202
TME Symbol:
19460005202

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han-Eco 16A-Single lever
Gross weight19.6 g
Certificates
EAN code5713140190931
See other products in this category: HARTING connectors HARTING,
*
19460005202
0 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 4 pcs - 7.91 USDGross price for quantities from 4 pcs - 7.91 USD
Net price for quantities from 6 pcs - 6.98 USDGross price for quantities from 6 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.