+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460100252

Enclosure for connectors: HDC; size 10A; Han-Eco® A; IP65; M20


Manufacturer: HARTING

Manufacturer part number:
19460100252
TME Symbol:
19460100252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M20
Number of gland holes
1
Insert mounting
49.5x16mm
Gross weight119 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460100252
1 in TME stock
Net price for quantities from 1 pcs - 38.32 USDGross price for quantities from 1 pcs - 38.32 USD
Net price for quantities from 3 pcs - 32.56 USDGross price for quantities from 3 pcs - 32.56 USD
Net price for quantities from 10 pcs - 28.74 USDGross price for quantities from 10 pcs - 28.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts