+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460100301

Enclosure for connectors: HDC; size 10A; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
19460100301
TME Symbol:
19460100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide
Insert mounting
49.5x16mm
Gross weight57.7 g
Certificates
EAN code5713140175907

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460100301
2 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 10 pcs - 15.09 USDGross price for quantities from 10 pcs - 15.09 USD
Net price for quantities from 25 pcs - 14.17 USDGross price for quantities from 25 pcs - 14.17 USD
Net price for quantities from 50 pcs - 13.47 USDGross price for quantities from 50 pcs - 13.47 USD
Net price for quantities from 100 pcs - 12.84 USDGross price for quantities from 100 pcs - 12.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.