+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160252

Enclosure for connectors: HDC; size 16A; Han-Eco® A; IP65; M20


Manufacturer: HARTING

Manufacturer part number:
19460160252
TME Symbol:
19460160252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M20
Number of gland holes
1
Insert mounting
66x16mm
Gross weight134.5 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160252
0 in TME stock
Net price for quantities from 1 pcs - 70.47 USDGross price for quantities from 1 pcs - 70.47 USD
Net price for quantities from 3 pcs - 59.90 USDGross price for quantities from 3 pcs - 59.90 USD
Net price for quantities from 10 pcs - 52.85 USDGross price for quantities from 10 pcs - 52.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.