+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19460160301

Enclosure for connectors: HDC; size 16A; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19460160301
TME Symbol:
19460160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Engineering PN
Han-Eco 16A-HBM
Insert mounting
66x16mm
Gross weight64.5 g
Certificates
EAN code5713140176409

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460160301
0 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 25 pcs - 18.64 USDGross price for quantities from 25 pcs - 18.64 USD
Net price for quantities from 50 pcs - 17.89 USDGross price for quantities from 50 pcs - 17.89 USD
Net price for quantities from 100 pcs - 17.05 USDGross price for quantities from 100 pcs - 17.05 USD
Net price for quantities from 250 pcs - 15.97 USDGross price for quantities from 250 pcs - 15.97 USD
Net price for quantities from 500 pcs - 15.23 USDGross price for quantities from 500 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.